- Home ›
- All Products›
- 302215059935
302215059935
Essentra
Female To Female Standoff - Nylon - Hexagonal - M2.5 - Spacer Length 15.0 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - Hexagonal - M2.5 - Spacer Length 15.0 mm (0.591 in)
Search Keywords: 302215059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302215059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$0.7237
300
$0.5880
1,000
$0.5616
2,500
$0.5300
5,000
$0.5155
7,500
$0.5017
10,000
$0.4765
15,000 +
$0.4703
Click for Quote
Log in
to unlock special pricing