- Home ›
- All Products›
- 29R516WT
Essentra
29R516WT
Thumb Screw Knob - Knob Diameter 25.4 mm (1.000 in) - Compatible Thread Sizes 5/16 - Knob Height 9.9 mm (0.391 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 25.4 mm (1.000 in) - Compatible Thread Sizes 5/16 - Knob Height 9.9 mm (0.391 in)
Search Keywords: 29R516WT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 29R516WT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 29R516WT RoHS compliant?
Yes, 29R516WT is RoHS compliant.
What is the lead time for 29R516WT?
The standard lead time for 29R516WT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$0.743
250
$0.624
1,000
$0.577
3,000
$0.530
5,000
$0.528
8,000
$0.515
10,000
$0.514
15,000 +
$0.509
Click for Quote
Log in
to unlock special pricing