- Home ›
- All Products›
- 29R141B
29R141B
Essentra
Thumb Screw Knob - Knob Diameter 25.4 mm (1.000 in) - Compatible Thread Sizes 1/4 - Knob Height 8.3 mm (0.328 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 25.4 mm (1.000 in) - Compatible Thread Sizes 1/4 - Knob Height 8.3 mm (0.328 in)
Search Keywords: 29R141B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29R141B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.5736
1,000
$0.5479
2,500
$0.5170
5,000
$0.4526
7,500
$0.4515
10,000
$0.4405
15,000
$0.4394
25,000 +
$0.3913
Click for Quote
Log in
to unlock special pricing