- Home ›
- All Products›
- 29R010RD
29R010RD
Essentra
Thumb Screw Knob - Knob Diameter 16.7 mm (0.656 in) - Compatible Thread Sizes #10 - Knob Height 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 16.7 mm (0.656 in) - Compatible Thread Sizes #10 - Knob Height 6.4 mm (0.250 in)
Search Keywords: 29R010RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29R010RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.3828
1,000
$0.3819
2,500
$0.3500
5,000
$0.3021
7,500
$0.3013
10,000
$0.3005
15,000
$0.2940
25,000 +
$0.2645
Click for Quote
Log in
to unlock special pricing