- Home ›
- All Products›
- 29R008GR
29R008GR
Essentra
Thumb Screw Knob - Knob Diameter 12.7 mm (0.500 in) - Compatible Thread Sizes #8 - Knob Height 5.6 mm (0.219 in)
Accessories Notify Me
RoHS Compliant
Description
+
Thumb Screw Knob - Knob Diameter 12.7 mm (0.500 in) - Compatible Thread Sizes #8 - Knob Height 5.6 mm (0.219 in)
Search Keywords: 29R008GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:29R008GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2471
3,000
$0.2364
5,000
$0.2297
8,000
$0.2234
10,000
$0.2229
25,000
$0.1932
50,000 +
$0.1927
Click for Quote
Log in
to unlock special pricing