- Home ›
- All Products›
- 287400
287400
Essentra
Plastic One-Piece Pull Handles - Handle Material - Aluminum - Base Length - 400.0 mm (15.748 in) - Mounting Hole Distance ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Aluminum - Base Length - 400.0 mm (15.748 in) - Mounting Hole Distance - 400.0 mm (15.748 in) - Mount Type - Front in)stall Counterbored Through Hole
Search Keywords: 287400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:287400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.44
50
$7.42
100
$6.51
250
$5.89
500
$5.88
1,000
$5.73
2,500 +
$5.51
Click for Quote
Log in
to unlock special pricing