- Home ›
- All Products›
- 27SR1660265
27SR1660265
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.3 - 4.4 mm (0.171 - 0.175 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.3 - 4.4 mm (0.171 - 0.175 in) Compatible Panel Thickness Range 4.3 - 5.3 mm (0.170 - 0.210 in) Anchor Length 6.7 mm (0.265 in)
Search Keywords: 27SR1660265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR1660265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1758
3,000
$0.1681
5,000
$0.1657
8,000
$0.1634
25,000
$0.1526
50,000
$0.1343
100,000 +
$0.1326
Click for Quote
Log in
to unlock special pricing