- Home ›
- All Products›
- 27SR157475
27SR157475
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 8.5 - 10.4 mm (0.335 - 0.408 in) Anchor Length 12.1 mm (0.475 in)
Search Keywords: 27SR157475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR157475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1456
3,000
$0.1309
5,000
$0.1305
8,000
$0.1290
25,000
$0.1237
50,000
$0.1045
100,000
$0.1042
150,000 +
$0.1031
Click for Quote
Log in
to unlock special pricing