- Home ›
- All Products›
- 27SR102130
27SR102130
Essentra
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.6 - 2.7 mm (0.102 - 0.106 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.6 - 2.7 mm (0.102 - 0.106 in) Compatible Panel Thickness Range 1 - 2 mm (0.039 - 0.079 in) Anchor Length 3.3 mm (0.130 in)
Search Keywords: 27SR102130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27SR102130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1558
3,000
$0.1490
5,000
$0.1469
8,000
$0.1448
25,000
$0.1353
50,000
$0.1191
100,000
$0.1188
150,000 +
$0.1175
Click for Quote
Log in
to unlock special pricing