- Home ›
- All Products›
- 27MRF09B
27MRF09B
Essentra
Black - Nylon - Round - Mini Female - Snap-Together Rivet - 2.4 mm (0.094 in) - Head Diameter 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black - Nylon - Round - Mini Female - Snap-Together Rivet - 2.4 mm (0.094 in) - Head Diameter 9.5 mm (0.375 in)
Search Keywords: 27MRF09B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27MRF09B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0758
3,000
$0.0597
8,000
$0.0571
25,000
$0.0500
50,000
$0.0486
100,000
$0.0467
150,000
$0.0460
250,000 +
$0.0453
Click for Quote
Log in
to unlock special pricing