- Home ›
- All Products›
- 27MMP010
27MMP010
Essentra
Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 10.0 mm (0.394 in) - Operating Temperature ...
Accessories Notify Me
RoHS Compliant
Description
+
Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 10.0 mm (0.394 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 27MMP010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27MMP010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1718
3,000
$0.1643
5,000
$0.1620
8,000
$0.1597
25,000
$0.1492
50,000
$0.1343
100,000 +
$0.1326
Click for Quote
Log in
to unlock special pricing