- Home ›
- All Products›
- 27MMP006
27MMP006
Essentra
Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 6.0 mm (0.236 in) - Operating Temperature R ...
Accessories Notify Me
RoHS Compliant
Description
+
Standard Snap Lock Support - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 6.0 mm (0.236 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 27MMP006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27MMP006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1552
3,000
$0.1484
5,000
$0.1463
8,000
$0.1442
25,000
$0.1347
50,000
$0.1212
100,000
$0.1209
150,000 +
$0.1196
Click for Quote
Log in
to unlock special pricing