- Home ›
- All Products›
- 27FTP01000A
27FTP01000A
Essentra
Screw Support - Spacer Length 25.4 mm (1.000 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 25.4 mm (1.000 in) - UL94 V-2
Search Keywords: 27FTP01000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP01000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.3273
1,000
$0.3265
2,500
$0.2993
5,000
$0.2870
7,500
$0.2863
10,000
$0.2856
15,000
$0.2793
25,000 +
$0.2757
Click for Quote
Log in
to unlock special pricing