- Home ›
- All Products›
- 27FTP00500
27FTP00500
Essentra
Screw Support - Spacer Length 12.7 mm (0.500 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Description
+
Screw Support - Spacer Length 12.7 mm (0.500 in) - UL94 V-2
Search Keywords: 27FTP00500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27FTP00500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2527
3,000
$0.2383
5,000
$0.2349
8,000
$0.2285
10,000
$0.2279
25,000
$0.2195
50,000
$0.1647
100,000 +
$0.1626
Click for Quote
Log in
to unlock special pricing