- Home ›
- All Products›
- 27DM070
27DM070
Essentra
Natural - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 17.8 mm (0.700 in) - Compatible Panel Thickne ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural - Nylon - Female - Snap-Together Rivet - Compatible Hole Diameter 17.8 mm (0.700 in) - Compatible Panel Thickness Range 76.2 - 406400 mm (3.000 - 16000 in) - Head Height 5.2 mm (0.203 in)
Search Keywords: 27DM070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27DM070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0727
3,000
$0.0573
8,000
$0.0548
25,000
$0.0480
50,000
$0.0467
100,000
$0.0449
150,000
$0.0448
250,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing