- Home ›
- All Products›
- 27AC0032
27AC0032
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3.9 - 4.1 mm (0.155 - 0.162 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 3.9 - 4.1 mm (0.155 - 0.162 in) Compatible Panel Thickness Range 7.6 - 7.9 mm (0.300 - 0.310 in) Anchor Length 13.6 mm (0.535 in)
Search Keywords: 27AC0032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1174
3,000
$0.1103
5,000
$0.1055
8,000
$0.1040
25,000
$0.0897
50,000
$0.0862
100,000
$0.0860
150,000 +
$0.0858
Click for Quote
Log in
to unlock special pricing