- Home ›
- All Products›
- 27AC0011
27AC0011
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.6 - 4.9 mm (0.182 - 0.192 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 4.6 - 4.9 mm (0.182 - 0.192 in) Compatible Panel Thickness Range 4.2 - 4.7 mm (0.165 - 0.185 in) Anchor Length 13.1 mm (0.515 in)
Search Keywords: 27AC0011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0862
3,000
$0.0679
8,000
$0.0649
25,000
$0.0553
50,000
$0.0552
100,000
$0.0532
150,000
$0.0530
250,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing