- Home ›
- All Products›
- 27AC0005
27AC0005
Essentra
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 5.4 - 5.7 mm (0.213 - 0.223 in) Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural UL94 V-2 Nylon Truss Arrow Clip Push-In Rivet - Compatible Hole Diameter Range 5.4 - 5.7 mm (0.213 - 0.223 in) Compatible Panel Thickness Range 3.2 - 4.7 mm (0.125 - 0.187 in) Anchor Length 11.4 mm (0.450 in)
Search Keywords: 27AC0005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27AC0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0921
3,000
$0.0726
8,000
$0.0694
25,000
$0.0592
50,000
$0.0590
100,000
$0.0568
150,000
$0.0567
250,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing