- Home ›
- All Products›
- 27940292002
27940292002
Essentra
Lid Stay - Overall Length: 292.0 mm (11.496 in) - Arm Length - 292.0 mm (11.496 in) - Material - Stainless Steel
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 292.0 mm (11.496 in) - Arm Length - 292.0 mm (11.496 in) - Material - Stainless Steel
Search Keywords: 27940292002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:27940292002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$35.36
5
$31.55
10
$31.18
25
$29.38
50
$27.77
100
$26.04
250 +
$25.07
Click for Quote
Log in
to unlock special pricing