- Home ›
- All Products›
- 24SW0002
24SW0002
Essentra
Natural Nylon Standard Shoulder Washer - Outside Diameter 6.4 mm (0.250 in) - Base Height 1 mm (0.040 in) - Base Outside Dia ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Shoulder Washer - Outside Diameter 6.4 mm (0.250 in) - Base Height 1 mm (0.040 in) - Base Outside Diameter 4 mm (0.156 in) - Compatible Screw Sizes 2
Search Keywords: 24SW0002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:24SW0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0510
5,000
$0.0402
10,000
$0.0384
25,000
$0.0340
50,000
$0.0326
100,000
$0.0325
150,000
$0.0313
250,000 +
$0.0312
Click for Quote
Log in
to unlock special pricing