- Home ›
- All Products›
- 239920
239920
Essentra
Torque Hinge - Overall Length - 45.0 mm (1.772 in) - Maximum Rotation - 180 ° - Overall Thickness - 13.5 mm (0.531 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Torque Hinge - Overall Length - 45.0 mm (1.772 in) - Maximum Rotation - 180 ° - Overall Thickness - 13.5 mm (0.531 in) - Mounting Hole Shape - Countersink Thru Hole
Search Keywords: 239920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:239920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.16
25
$7.09
50
$7.08
100
$6.60
250
$5.89
500
$5.88
1,000 +
$5.73
Click for Quote
Log in
to unlock special pricing