- Home ›
- All Products›
- 22SL0375FRPPBL
22SL0375FRPPBL
Essentra
Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft)
Accessories Notify Me
RoHS Compliant
Description
+
Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft)
Search Keywords: 22SL0375FRPPBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22SL0375FRPPBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$39.42
10
$20.04
25
$19.04
50
$16.76
100 +
$14.23
Click for Quote
Log in
to unlock special pricing