- Home ›
- All Products›
- 22HC2125
22HC2125
Essentra
Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 53.8 - 60.7 mm (2.120 - 2.390 in)
Accessories Notify Me
RoHS Compliant
Description
+
Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 53.8 - 60.7 mm (2.120 - 2.390 in)
Search Keywords: 22HC2125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22HC2125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
100
$0.7619
300
$0.6191
1,000
$0.5322
2,500
$0.5023
5,000
$0.4397
7,500
$0.4386
10,000
$0.4280
15,000 +
$0.4269
Click for Quote
Log in
to unlock special pricing