- Home ›
- All Products›
- 22AWC00281
22AWC00281
Essentra
Wire Cord Clip - 25.4 mm (1.000 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Wire Cord Clip - 25.4 mm (1.000 in) -
Search Keywords: 22AWC00281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22AWC00281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.3873
1,000
$0.3864
2,500
$0.3541
5,000
$0.3396
7,500
$0.3387
10,000
$0.3233
15,000
$0.3147
25,000 +
$0.2936
Click for Quote
Log in
to unlock special pricing