- Home ›
- All Products›
- 22AF1250
22AF1250
Essentra
All-Fit Bushing - , - 31.8 mm (1.252 in) - 0.8 - 3.2 mm (0.031 - 0.126 in)
Accessories Notify Me
RoHS Compliant
Description
+
All-Fit Bushing - , - 31.8 mm (1.252 in) - 0.8 - 3.2 mm (0.031 - 0.126 in)
Search Keywords: 22AF1250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22AF1250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.3068
1,000
$0.2882
2,500
$0.2757
5,000
$0.2411
7,500
$0.2345
25,000
$0.2028
50,000 +
$0.2023
Click for Quote
Log in
to unlock special pricing