- Home ›
- All Products›
- 187700
187700
Essentra
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 700.0 mm (27.559 in) - Mounting Hole Distance - 7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 700.0 mm (27.559 in) - Mounting Hole Distance - 700.0 mm (27.559 in) - Mount Type - Front in)stall Counterbored Through Hole
Search Keywords: 187700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:187700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$33.10
5
$30.97
10
$29.52
25
$28.64
50
$27.41
100
$23.00
250 +
$22.13
Click for Quote
Log in
to unlock special pricing