- Home ›
- All Products›
- 185040070409
185040070409
Essentra
Brown PEEK Flat Washer - in)side Diameter 4.3 mm (0.169 in) - 9.0 mm (0.354 in) - Thickness 0.8 mm (0.031 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Brown PEEK Flat Washer - in)side Diameter 4.3 mm (0.169 in) - 9.0 mm (0.354 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes M4 -
Search Keywords: 185040070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:185040070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
31 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$0.7550
250
$0.5573
1,000
$0.5157
2,500
$0.4866
5,000
$0.4733
7,500
$0.4607
10,000
$0.4595
15,000 +
$0.4546
Click for Quote
Log in
to unlock special pricing