- Home ›
- All Products›
- 183082570409
183082570409
Essentra
PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0.315 in (8.0 mm) Head Height - 0.984 in (25.0 mm) Thread Length - Brown.
Search Keywords: 183082570409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183082570409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$27.63
5
$25.85
10
$24.65
25
$23.92
50
$20.46
100
$19.34
250 +
$18.82
Click for Quote
Log in
to unlock special pricing