- Home ›
- All Products›
- 183032570409
183032570409
Essentra
PEEK Hex Socket Cap Screw - M3 Thread Size - 0.098 in (2.5 mm) Compatible Hex Key Size - 0.217 in (5.5 mm) Head Diameter - 0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M3 Thread Size - 0.098 in (2.5 mm) Compatible Hex Key Size - 0.217 in (5.5 mm) Head Diameter - 0.118 in (3.0 mm) Head Height - 0.984 in (25.0 mm) Thread Length - Brown.
Search Keywords: 183032570409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183032570409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$9.18
30
$8.75
50
$6.30
100
$6.02
250
$5.52
500
$5.51
1,000 +
$5.38
Click for Quote
Log in
to unlock special pricing