- Home ›
- All Products›
- 17W29300
17W29300
Essentra
Natural PA Flat Washer - in)side Diameter 16.1 mm (0.632 in) - 74.4 mm (2.930 in) - Thickness 3.8 mm (0.150 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 16.1 mm (0.632 in) - 74.4 mm (2.930 in) - Thickness 3.8 mm (0.150 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W29300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W29300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
250
$0.996
500
$0.951
1,000
$0.911
2,500
$0.786
5,000
$0.765
7,500
$0.763
10,000
$0.755
15,000 +
$0.679
Click for Quote
Log in
to unlock special pricing