- Home ›
- All Products›
- 17W20600
17W20600
Essentra
Natural Nylon Flat Washer - in)side Diameter 45.7 mm (1.8 in) - 52.3 mm (2.06 in) - Thickness 1.4 mm (0.055 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 45.7 mm (1.8 in) - 52.3 mm (2.06 in) - Thickness 1.4 mm (0.055 in) - Compatible Screw Sizes 1-3/4 -
Search Keywords: 17W20600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W20600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
30
$1.120
100
$0.820
250
$0.780
1,000
$0.394
10,000
$0.374
25,000
$0.281
50,000 +
$0.267
Click for Quote
Log in
to unlock special pricing