- Home ›
- All Products›
- 17W20002
Essentra
17W20002
Natural PA Flat Washer - in)side Diameter 13 mm (0.510 in) - 50.8 mm (2.000 in) - Thickness 1.5 mm (0.060 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 13 mm (0.510 in) - 50.8 mm (2.000 in) - Thickness 1.5 mm (0.060 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W20002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W20002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W20002 RoHS compliant?
Yes, 17W20002 is RoHS compliant.
What is the lead time for 17W20002?
The standard lead time for 17W20002 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.3931
1,000
$0.3755
2,500
$0.3594
5,000
$0.3101
7,500
$0.3094
10,000
$0.3086
15,000
$0.3019
25,000 +
$0.2680
Click for Quote
Log in
to unlock special pricing