- Home ›
- All Products›
- 17W18001
17W18001
Essentra
Natural Nylon Flat Washer - in)side Diameter 24.1 mm (0.948 in) - 45.7 mm (1.8 in) - Thickness 1.4 mm (0.057 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 24.1 mm (0.948 in) - 45.7 mm (1.8 in) - Thickness 1.4 mm (0.057 in) - Compatible Screw Sizes 7/8 -
Search Keywords: 17W18001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W18001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$0.1065
2,500
$0.0839
5,000
$0.0756
7,500
$0.0723
25,000
$0.0615
50,000
$0.0614
100,000
$0.0591
150,000 +
$0.0589
Click for Quote
Log in
to unlock special pricing