- Home ›
- All Products›
- 17W16514
17W16514
Essentra
Natural Nylon Flat Washer - in)side Diameter 35.4 mm (1.395 in) - 41.9 mm (1.65 in) - Thickness 3.6 mm (0.140 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 35.4 mm (1.395 in) - 41.9 mm (1.65 in) - Thickness 3.6 mm (0.140 in) - Compatible Screw Sizes 1-1/4 -
Search Keywords: 17W16514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W16514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$0.2331
1,000
$0.2189
2,500
$0.2094
5,000
$0.1857
7,500
$0.1831
25,000
$0.1539
50,000
$0.1536
100,000 +
$0.1519
Click for Quote
Log in
to unlock special pricing