- Home ›
- All Products›
- 17W15620
Essentra
17W15620
Natural Nylon Flat Washer - in)side Diameter 25.4 mm (1 in) - 39.7 mm (1.563 in) - Thickness 1.6 mm (0.062 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 25.4 mm (1 in) - 39.7 mm (1.563 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W15620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W15620 RoHS compliant?
Yes, 17W15620 is RoHS compliant.
What is the lead time for 17W15620?
The standard lead time for 17W15620 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2074
3,000
$0.1984
5,000
$0.1760
8,000
$0.1726
10,000
$0.1519
25,000
$0.1367
50,000
$0.1313
100,000 +
$0.1310
Click for Quote
Log in
to unlock special pricing