- Home ›
- All Products›
- 17W15016
Essentra
17W15016
Natural Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 38.1 mm (1.5 in) - Thickness 5.3 mm (0.21 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 38.1 mm (1.5 in) - Thickness 5.3 mm (0.21 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W15016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 17W15016 RoHS compliant?
Yes, 17W15016 is RoHS compliant.
What is the lead time for 17W15016?
The standard lead time for 17W15016 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.2881
1,000
$0.2270
2,500
$0.1955
5,000
$0.1927
7,500
$0.1848
25,000
$0.1597
50,000
$0.1593
100,000 +
$0.1577
Click for Quote
Log in
to unlock special pricing