- Home ›
- All Products›
- 17W14371
17W14371
Essentra
Flat Washer - 1.000 in (25.4 mm) Inside Diameter - 1.437 in (36.5 mm) Outside Diameter - 0.069 in (1.8 mm) Thickness - Compati ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Flat Washer - 1.000 in (25.4 mm) Inside Diameter - 1.437 in (36.5 mm) Outside Diameter - 0.069 in (1.8 mm) Thickness - Compatible Screw Sizes 1 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W14371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W14371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT