- Home ›
- All Products›
- 17W13762
17W13762
Essentra
Natural Nylon Flat Washer - in)side Diameter 26.2 mm (1.031 in) - 34.9 mm (1.375 in) - Thickness 12.7 mm (0.500 in) - Compa ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 26.2 mm (1.031 in) - 34.9 mm (1.375 in) - Thickness 12.7 mm (0.500 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W13762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13762
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.4988
500
$0.4053
1,000
$0.3872
3,000
$0.3654
5,000
$0.3553
8,000
$0.3545
10,000
$0.3459
15,000 +
$0.3450
Click for Quote
Log in
to unlock special pricing