- Home ›
- All Products›
- 17W13753
17W13753
Essentra
Natural Nylon Flat Washer - in)side Diameter 16.7 mm (0.656 in) - 34.9 mm (1.375 in) - Thickness 3.2 mm (0.125 in) - Compat ...
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Natural Nylon Flat Washer - in)side Diameter 16.7 mm (0.656 in) - 34.9 mm (1.375 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W13753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT