- Home ›
- All Products›
- 17W13751
Essentra
17W13751
Natural Nylon Flat Washer - in)side Diameter 13.3 mm (0.525 in) - 34.9 mm (1.375 in) - Thickness 3.2 mm (0.125 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.3 mm (0.525 in) - 34.9 mm (1.375 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W13751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W13751 RoHS compliant?
Yes, 17W13751 is RoHS compliant.
What is the lead time for 17W13751?
The standard lead time for 17W13751 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$0.2089
2,500
$0.1877
5,000
$0.1664
7,500
$0.1641
10,000
$0.1596
25,000
$0.1380
50,000
$0.1377
100,000 +
$0.1362
Click for Quote
Log in
to unlock special pricing