- Home ›
- All Products›
- 17W13748
17W13748
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.25 in) - 34.9 mm (1.375 in) - Thickness 19.1 mm (0.75 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.25 in) - 34.9 mm (1.375 in) - Thickness 19.1 mm (0.75 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W13748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$0.863
250
$0.701
500
$0.700
1,000
$0.670
2,500
$0.615
5,000
$0.553
7,500
$0.539
10,000 +
$0.537
Click for Quote
Log in
to unlock special pricing