- Home ›
- All Products›
- 17W13125
17W13125
Essentra
Natural Nylon Flat Washer - in)side Diameter 26.1 mm (1.026 in) - 33.3 mm (1.312 in) - Thickness 4.9 mm (0.191 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 26.1 mm (1.026 in) - 33.3 mm (1.312 in) - Thickness 4.9 mm (0.191 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W13125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$0.1982
2,500
$0.1781
5,000
$0.1579
7,500
$0.1556
10,000
$0.1514
25,000
$0.1363
50,000
$0.1309
100,000 +
$0.1306
Click for Quote
Log in
to unlock special pricing