- Home ›
- All Products›
- 17W12604
17W12604
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.2 mm (0.4 in) - 32.3 mm (1.27 in) - Thickness 1.6 mm (0.062 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.2 mm (0.4 in) - 32.3 mm (1.27 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W12604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.1585
2,500
$0.1248
5,000
$0.1074
7,500
$0.1059
25,000
$0.0914
50,000
$0.0878
100,000
$0.0875
150,000 +
$0.0866
Click for Quote
Log in
to unlock special pricing