- Home ›
- All Products›
- 17W12509
17W12509
Essentra
Natural Nylon Flat Washer - in)side Diameter 14.3 mm (0.563 in) - 31.8 mm (1.25 in) - Thickness 0.8 mm (0.031 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 14.3 mm (0.563 in) - 31.8 mm (1.25 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 1-1/8 -
Search Keywords: 17W12509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
100
$0.3954
500
$0.3212
1,000
$0.3204
3,000
$0.2937
5,000
$0.2816
8,000
$0.2809
15,000
$0.2741
25,000 +
$0.2467
Click for Quote
Log in
to unlock special pricing