- Home ›
- All Products›
- 17W12500
17W12500
Essentra
Natural Nylon Flat Washer - in)side Diameter 11.3 mm (0.443 in) - 31.8 mm (1.25 in) - Thickness 5.6 mm (0.220 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.3 mm (0.443 in) - 31.8 mm (1.25 in) - Thickness 5.6 mm (0.220 in) - Compatible Screw Sizes 1-1/8 -
Search Keywords: 17W12500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$0.647
100
$0.470
1,000
$0.252
5,000
$0.239
10,000
$0.227
25,000
$0.170
50,000 +
$0.162
Click for Quote
Log in
to unlock special pricing