- Home ›
- All Products›
- 17W12252
17W12252
Essentra
Natural Nylon Flat Washer - in)side Diameter 20.3 mm (0.799 in) - 30.5 mm (1.201 in) - Thickness 3 mm (0.118 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 20.3 mm (0.799 in) - 30.5 mm (1.201 in) - Thickness 3 mm (0.118 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W12252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.1755
2,500
$0.1577
5,000
$0.1419
7,500
$0.1399
10,000
$0.1379
25,000
$0.1207
50,000
$0.1159
100,000 +
$0.1156
Click for Quote
Log in
to unlock special pricing