- Home ›
- All Products›
- 17W12032
17W12032
Essentra
Natural Nylon Flat Washer - in)side Diameter 22.4 mm (0.88 in) - 32.5 mm (1.28 in) - Thickness 1.6 mm (0.062 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 22.4 mm (0.88 in) - 32.5 mm (1.28 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1-5/8 -
Search Keywords: 17W12032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W12032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.3216
1,000
$0.3021
2,500
$0.2890
5,000
$0.2528
7,500
$0.2459
25,000
$0.2126
50,000 +
$0.2121
Click for Quote
Log in
to unlock special pricing