- Home ›
- All Products›
- 17W11211
17W11211
Essentra
Flat Washer - 0.316 in (8.0 mm) Inside Diameter - 1.121 in (28.5 mm) Outside Diameter - 0.034 in (0.9 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.316 in (8.0 mm) Inside Diameter - 1.121 in (28.5 mm) Outside Diameter - 0.034 in (0.9 mm) Thickness - Compatible Screw Sizes 1-1/8 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W11211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1587
3,000
$0.1426
5,000
$0.1423
8,000
$0.1386
25,000
$0.1214
50,000
$0.1166
100,000
$0.1163
150,000 +
$0.1151
Click for Quote
Log in
to unlock special pricing