- Home ›
- All Products›
- 17W11202
17W11202
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.390 in) - 28.4 mm (1.12 in) - Thickness 3.2 mm (0.125 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.390 in) - 28.4 mm (1.12 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W11202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1489
3,000
$0.1338
5,000
$0.1334
8,000
$0.1319
25,000
$0.1138
50,000
$0.1093
100,000
$0.1091
150,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing