- Home ›
- All Products›
- 17W11004
17W11004
Essentra
Natural Nylon Flat Washer - in)side Diameter 4 mm (0.156 in) - 28.6 mm (1.125 in) - Thickness 6.4 mm (0.250 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4 mm (0.156 in) - 28.6 mm (1.125 in) - Thickness 6.4 mm (0.250 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W11004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W11004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.1615
2,500
$0.1451
5,000
$0.1304
7,500
$0.1286
10,000
$0.1268
25,000
$0.1110
50,000
$0.1066
100,000 +
$0.1063
Click for Quote
Log in
to unlock special pricing